
2EDL8033F5BXUMA1 | |
---|---|
DigiKey Part Number | 448-2EDL8033F5BXUMA1TR-ND - Tape & Reel (TR) 448-2EDL8033F5BXUMA1CT-ND - Cut Tape (CT) 448-2EDL8033F5BXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2EDL8033F5BXUMA1 |
Description | 2EDL8033F5BXUMA1 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting PG-DSO-8-92 |
Datasheet | Datasheet |
EDA/CAD Models | 2EDL8033F5BXUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 8V ~ 17V | |
Logic Voltage - VIL, VIH | 2.1V, 1.9V | |
Current - Peak Output (Source, Sink) | 3A, 6A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 120 V | |
Rise / Fall Time (Typ) | 4.6ns, 3.3ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-8-92 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.8.96000 | kr.8.96 |
10 | kr.6.50900 | kr.65.09 |
25 | kr.5.90080 | kr.147.52 |
100 | kr.5.23200 | kr.523.20 |
250 | kr.4.91340 | kr.1,228.35 |
500 | kr.4.72116 | kr.2,360.58 |
1.000 | kr.4.56294 | kr.4,562.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.4.39593 | kr.10,989.82 |
5.000 | kr.4.29524 | kr.21,476.20 |
7.500 | kr.4.24483 | kr.31,836.23 |
12.500 | kr.4.18899 | kr.52,362.38 |
Unit Price without VAT: | kr.8.96000 |
---|---|
Unit Price with VAT: | kr.11.20000 |