Power Switch/Driver 1:1 N-Channel 15A PG-TDSO-14-11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Switch/Driver 1:1 N-Channel 15A PG-TDSO-14-11
448~PPG-TDSO-14-11~~14 Pad View

BTS70041EPZXUMA1

DigiKey Part Number
448-BTS70041EPZXUMA1TR-ND - Tape & Reel (TR)
448-BTS70041EPZXUMA1CT-ND - Cut Tape (CT)
448-BTS70041EPZXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BTS70041EPZXUMA1
Description
PROFET PG-TSDSO-14
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 15A PG-TDSO-14-11
Datasheet
 Datasheet
EDA/CAD Models
BTS70041EPZXUMA1 Models
Product Attributes
Filter Similar Products
Category
Current - Output (Max)
15A
Mfr
Rds On (Typ)
4.4mOhm
Series
Input Type
Non-Inverting
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Slew Rate Controlled
Part Status
Active
Fault Protection
Over Current, Over Temperature, Over Voltage, Short Circuit
Switch Type
Operating Temperature
-40°C ~ 175°C (TJ)
Number of Outputs
1
Grade
Automotive
Ratio - Input:Output
1:1
Qualification
AEC-Q100
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
N-Channel
Supplier Device Package
PG-TDSO-14-11
Interface
On/Off
Package / Case
Voltage - Load
6V ~ 18V
Base Product Number
Voltage - Supply (Vcc/Vdd)
Not Required
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.412
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.53000kr.15.53
10kr.11.55100kr.115.51
25kr.10.54720kr.263.68
100kr.9.44410kr.944.41
250kr.8.91808kr.2,229.52
500kr.8.67782kr.4,338.91
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.8.01771kr.24,053.13
6.000kr.7.85998kr.47,159.88
Manufacturers Standard Package
Unit Price without VAT:kr.15.53000
Unit Price with VAT:kr.19.41250