
2EDL05N06PFXUMA1 | |
|---|---|
DigiKey Part Number | 2EDL05N06PFXUMA1TR-ND - Tape & Reel (TR) 2EDL05N06PFXUMA1CT-ND - Cut Tape (CT) 2EDL05N06PFXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2EDL05N06PFXUMA1 |
Description | IC GATE DRVR HALF-BRIDGE 8DSO |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting PG-DSO-8 |
Datasheet | Datasheet |
EDA/CAD Models | 2EDL05N06PFXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 1.1V, 1.7V | |
Current - Peak Output (Source, Sink) | - | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 48ns, 24ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.65000 | kr.7.65 |
| 10 | kr.5.53600 | kr.55.36 |
| 25 | kr.5.00520 | kr.125.13 |
| 100 | kr.4.42450 | kr.442.45 |
| 250 | kr.4.14788 | kr.1,036.97 |
| 500 | kr.3.98082 | kr.1,990.41 |
| 1.000 | kr.3.84340 | kr.3,843.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.69828 | kr.9,245.70 |
| 5.000 | kr.3.61083 | kr.18,054.15 |
| 7.500 | kr.3.56705 | kr.26,752.88 |
| 12.500 | kr.3.51854 | kr.43,981.75 |
| 17.500 | kr.3.49017 | kr.61,077.97 |
| Unit Price without VAT: | kr.7.65000 |
|---|---|
| Unit Price with VAT: | kr.9.56250 |


















