PG-DSO-14-71
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PG-DSO-14-71
Powering Innovation: Efficient and Reliable Gate Driving Solutions

2ED3143MC12LXUMA1

DigiKey Part Number
448-2ED3143MC12LXUMA1TR-ND - Tape & Reel (TR)
448-2ED3143MC12LXUMA1CT-ND - Cut Tape (CT)
448-2ED3143MC12LXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2ED3143MC12LXUMA1
Description
2ED3143MC12LXUMA1
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
6A, 6.5A Gate Driver Capacitive Coupling 5700Vrms 2 Channel PG-DSO-14-71
Datasheet
 Datasheet
EDA/CAD Models
2ED3143MC12LXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Number of Channels
2
Voltage - Isolation
5700Vrms
Common Mode Transient Immunity (Min)
200kV/µs
Propagation Delay tpLH / tpHL (Max)
40ns, 40ns
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
20ns, 20ns (Max)
Current - Output High, Low
6A, 6.5A
Current - Peak Output
6A, 6.5A
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
35V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.295", 7.50mm Width)
Supplier Device Package
PG-DSO-14-71
Approval Agency
UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.238
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.14.32000kr.14.32
10kr.10.60400kr.106.04
25kr.9.67520kr.241.88
100kr.8.65200kr.865.20
250kr.8.16440kr.2,041.10
500kr.7.87042kr.3,935.21
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.7.50724kr.11,260.86
3.000kr.7.32948kr.21,988.44
4.500kr.7.24051kr.32,582.29
7.500kr.7.14190kr.53,564.25
Manufacturers Standard Package
Unit Price without VAT:kr.14.32000
Unit Price with VAT:kr.17.90000