


2ED3142MC12LXUMA1 | |
|---|---|
DigiKey Part Number | 448-2ED3142MC12LXUMA1TR-ND - Tape & Reel (TR) 448-2ED3142MC12LXUMA1CT-ND - Cut Tape (CT) 448-2ED3142MC12LXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2ED3142MC12LXUMA1 |
Description | 2ED3142MC12LXUMA1 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6A, 6.5A Gate Driver Capacitive Coupling 5700Vrms 2 Channel PG-DSO-14-71 |
Datasheet | Datasheet |
EDA/CAD Models | 2ED3142MC12LXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 2 | |
Voltage - Isolation | 5700Vrms | |
Common Mode Transient Immunity (Min) | 200kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 40ns, 40ns | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 20ns, 20ns (Max) | |
Current - Output High, Low | 6A, 6.5A | |
Current - Peak Output | 6A, 6.5A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 35V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | PG-DSO-14-71 | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.32000 | kr.14.32 |
| 10 | kr.10.60400 | kr.106.04 |
| 25 | kr.9.67520 | kr.241.88 |
| 100 | kr.8.65200 | kr.865.20 |
| 250 | kr.8.16440 | kr.2,041.10 |
| 500 | kr.7.87042 | kr.3,935.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.7.50724 | kr.11,260.86 |
| 3.000 | kr.7.32948 | kr.21,988.44 |
| 4.500 | kr.7.24051 | kr.32,582.29 |
| 7.500 | kr.7.14190 | kr.53,564.25 |
| Unit Price without VAT: | kr.14.32000 |
|---|---|
| Unit Price with VAT: | kr.17.90000 |

