Half-Bridge Gate Driver IC CMOS, TTL 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Half-Bridge Gate Driver IC CMOS, TTL 8-SOIC
Gate Driver Solutions - Why Infineon is the best Partner

2ED28073J06FXUMA1

DigiKey Part Number
448-2ED28073J06FXUMA1TR-ND - Tape & Reel (TR)
448-2ED28073J06FXUMA1CT-ND - Cut Tape (CT)
448-2ED28073J06FXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2ED28073J06FXUMA1
Description
IC GATE DRVR HALF-BRIDGE 8SOIC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC CMOS, TTL 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
2ED28073J06FXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Independent
Number of Drivers
2
Gate Type
IGBT, MOSFET (N-Channel)
Voltage - Supply
10V ~ 20V
Logic Voltage - VIL, VIH
0.8V, 2.2 V
Current - Peak Output (Source, Sink)
20mA, 80mA
Input Type
CMOS, TTL
High Side Voltage - Max (Bootstrap)
600 V
Rise / Fall Time (Typ)
1.5µs, 225ns
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.434
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.66000kr.6.66
10kr.4.79300kr.47.93
25kr.4.32640kr.108.16
100kr.3.81290kr.381.29
250kr.3.56788kr.891.97
500kr.3.42030kr.1,710.15
1.000kr.3.32913kr.3,329.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.17058kr.7,926.45
5.000kr.3.09332kr.15,466.60
7.500kr.3.05462kr.22,909.65
12.500kr.3.01173kr.37,646.62
17.500kr.2.98669kr.52,267.07
Manufacturers Standard Package
Unit Price without VAT:kr.6.66000
Unit Price with VAT:kr.8.32500