Half-Bridge Gate Driver IC Non-Inverting PG-DSO-8-53
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2ED2183S06FXUMA1

DigiKey Part Number
448-2ED2183S06FXUMA1TR-ND - Tape & Reel (TR)
448-2ED2183S06FXUMA1CT-ND - Cut Tape (CT)
448-2ED2183S06FXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2ED2183S06FXUMA1
Description
IC GATE DRVR HALF-BRIDGE 8SOIC
Manufacturer Standard Lead Time
55 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting PG-DSO-8-53
Datasheet
 Datasheet
EDA/CAD Models
2ED2183S06FXUMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
1.1V, 1.7V
Manufacturer
Infineon Technologies
Current - Peak Output (Source, Sink)
2.5A, 2.5A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Non-Inverting
Part Status
Active
High Side Voltage - Max (Bootstrap)
650 V
DigiKey Programmable
Not Verified
Rise / Fall Time (Typ)
15ns, 15ns
Driven Configuration
Half-Bridge
Operating Temperature
-40°C ~ 125°C (TA)
Channel Type
Synchronous
Mounting Type
Surface Mount
Number of Drivers
2
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gate Type
IGBT, MOSFET (N-Channel)
Supplier Device Package
PG-DSO-8-53
Voltage - Supply
10V ~ 20V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12.505
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.14.01000kr.14.01
10kr.10.30900kr.103.09
25kr.9.38080kr.234.52
100kr.8.35990kr.835.99
250kr.7.87276kr.1,968.19
500kr.7.57934kr.3,789.67
1.000kr.7.33766kr.7,337.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.7.08254kr.17,706.35
5.000kr.6.92880kr.34,644.00
7.500kr.6.85181kr.51,388.58
Manufacturers Standard Package
Unit Price without VAT:kr.14.01000
Unit Price with VAT:kr.17.51250