High-Side, Low-Side Gate Driver IC Non-Inverting PG-DSO-14
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2ED21814S06JXUMA1

DigiKey Part Number
448-2ED21814S06JXUMA1TR-ND - Tape & Reel (TR)
448-2ED21814S06JXUMA1CT-ND - Cut Tape (CT)
448-2ED21814S06JXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2ED21814S06JXUMA1
Description
IC GATE DRVR HI/LOW SIDE 14SOIC
Manufacturer Standard Lead Time
65 Weeks
Customer Reference
Detailed Description
High-Side, Low-Side Gate Driver IC Non-Inverting PG-DSO-14
Datasheet
 Datasheet
EDA/CAD Models
2ED21814S06JXUMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
1.1V, 1.7V
Manufacturer
Infineon Technologies
Current - Peak Output (Source, Sink)
2.5A, 2.5A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Non-Inverting
Part Status
Active
High Side Voltage - Max (Bootstrap)
650 V
DigiKey Programmable
Not Verified
Rise / Fall Time (Typ)
15ns, 15ns
Driven Configuration
High-Side, Low-Side
Operating Temperature
-40°C ~ 125°C (TA)
Channel Type
Independent
Mounting Type
Surface Mount
Number of Drivers
2
Package / Case
14-SOIC (0.154", 3.90mm Width)
Gate Type
IGBT, MOSFET (N-Channel)
Supplier Device Package
PG-DSO-14
Voltage - Supply
10V ~ 20V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.252
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.16.23000kr.16.23
10kr.12.00200kr.120.02
25kr.10.94280kr.273.57
100kr.9.77630kr.977.63
250kr.9.22088kr.2,305.22
500kr.8.88602kr.4,443.01
1.000kr.8.61042kr.8,610.42
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.8.31935kr.20,798.38
5.000kr.8.14400kr.40,720.00
7.500kr.8.05617kr.60,421.28
Manufacturers Standard Package
Unit Price without VAT:kr.16.23000
Unit Price with VAT:kr.20.28750