High-Side Gate Driver IC Non-Inverting PG-SOT23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
High-Side Gate Driver IC Non-Inverting PG-SOT23-6
PG-SOT23-6 Pin View

1EDN8550BXTSA1

DigiKey Part Number
1EDN8550BXTSA1TR-ND - Tape & Reel (TR)
1EDN8550BXTSA1CT-ND - Cut Tape (CT)
1EDN8550BXTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1EDN8550BXTSA1
Description
IC GATE DRVR HIGH-SIDE SOT23-6
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
High-Side Gate Driver IC Non-Inverting PG-SOT23-6
Datasheet
 Datasheet
EDA/CAD Models
1EDN8550BXTSA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
High-Side
Channel Type
Single
Number of Drivers
1
Gate Type
MOSFET (N-Channel, P-Channel)
Voltage - Supply
4.5V ~ 20V
Logic Voltage - VIL, VIH
-
Current - Peak Output (Source, Sink)
4A, 8A
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
84 V
Rise / Fall Time (Typ)
6.5ns, 4.5ns
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
PG-SOT23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.37000kr.4.37
10kr.3.10700kr.31.07
25kr.2.78720kr.69.68
100kr.2.43580kr.243.58
250kr.2.26872kr.567.18
500kr.2.16764kr.1,083.82
1.000kr.2.08466kr.2,084.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.98205kr.5,946.15
6.000kr.1.93185kr.11,591.10
9.000kr.1.90671kr.17,160.39
15.000kr.1.87885kr.28,182.75
21.000kr.1.86256kr.39,113.76
30.000kr.1.84691kr.55,407.30
Manufacturers Standard Package
Unit Price without VAT:kr.4.37000
Unit Price with VAT:kr.5.46250