


1EDN7550BXTSA1 | |
|---|---|
DigiKey Part Number | 1EDN7550BXTSA1TR-ND - Tape & Reel (TR) 1EDN7550BXTSA1CT-ND - Cut Tape (CT) 1EDN7550BXTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1EDN7550BXTSA1 |
Description | IC GATE DRVR HIGH-SIDE SOT23-6 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | High-Side, Low-Side Gate Driver IC Non-Inverting PG-SOT23-6 |
Datasheet | Datasheet |
EDA/CAD Models | 1EDN7550BXTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side, Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | GaN FET, MOSFET (N-Channel) | |
Voltage - Supply | 4.5V ~ 20V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 4A, 8A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 200 V | |
Rise / Fall Time (Typ) | 6.5ns, 4.5ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | PG-SOT23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.37000 | kr.4.37 |
| 10 | kr.3.10700 | kr.31.07 |
| 25 | kr.2.78720 | kr.69.68 |
| 100 | kr.2.43580 | kr.243.58 |
| 250 | kr.2.26872 | kr.567.18 |
| 500 | kr.2.16764 | kr.1,083.82 |
| 1.000 | kr.2.08466 | kr.2,084.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.98205 | kr.5,946.15 |
| 6.000 | kr.1.93185 | kr.11,591.10 |
| 9.000 | kr.1.90671 | kr.17,160.39 |
| 15.000 | kr.1.87885 | kr.28,182.75 |
| 21.000 | kr.1.86256 | kr.39,113.76 |
| 30.000 | kr.1.84691 | kr.55,407.30 |
| Unit Price without VAT: | kr.4.37000 |
|---|---|
| Unit Price with VAT: | kr.5.46250 |











