Low-Side Gate Driver IC Inverting, Non-Inverting PG-WSON-6-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Low-Side Gate Driver IC Inverting, Non-Inverting PG-WSON-6-1
1EDN7512GXTMA1_secondary

1EDN7512GXTMA1

DigiKey Part Number
1EDN7512GXTMA1TR-ND - Tape & Reel (TR)
1EDN7512GXTMA1CT-ND - Cut Tape (CT)
1EDN7512GXTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1EDN7512GXTMA1
Description
IC GATE DRVR LOW-SIDE 6WSON
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting, Non-Inverting PG-WSON-6-1
Datasheet
 Datasheet
EDA/CAD Models
1EDN7512GXTMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.5V ~ 20V
Manufacturer
Infineon Technologies
Current - Peak Output (Source, Sink)
4A, 8A
Series
Input Type
Inverting, Non-Inverting
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
High Side Voltage - Max (Bootstrap)
20 V
Part Status
Active
Rise / Fall Time (Typ)
6.5ns, 4.5ns
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 150°C (TJ)
Driven Configuration
Low-Side
Mounting Type
Surface Mount
Channel Type
Single
Package / Case
6-WDFN Exposed Pad
Number of Drivers
1
Supplier Device Package
PG-WSON-6-1
Gate Type
GaN FET, MOSFET (N-Channel)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.779
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.14000kr.5.14
10kr.3.64600kr.36.46
25kr.3.27400kr.81.85
100kr.2.86190kr.286.19
250kr.2.66508kr.666.27
500kr.2.54652kr.1,273.26
1.000kr.2.44895kr.2,448.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.2.30255kr.9,210.20
8.000kr.2.24814kr.17,985.12
12.000kr.2.22090kr.26,650.80
20.000kr.2.19072kr.43,814.40
28.000kr.2.17308kr.60,846.24
Manufacturers Standard Package
Unit Price without VAT:kr.5.14000
Unit Price with VAT:kr.6.42500