Low-Side Gate Driver IC Inverting, Non-Inverting PG-SOT23-6-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1EDN7511BXUSA1

DigiKey Part Number
1EDN7511BXUSA1TR-ND - Tape & Reel (TR)
1EDN7511BXUSA1CT-ND - Cut Tape (CT)
1EDN7511BXUSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1EDN7511BXUSA1
Description
IC GATE DRVR LOW-SIDE SOT23-6
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting, Non-Inverting PG-SOT23-6-2
Datasheet
 Datasheet
EDA/CAD Models
1EDN7511BXUSA1 Models
Product Attributes
Filter Similar Products
Category
Logic Voltage - VIL, VIH
1.2V, 1.9V
Manufacturer
Infineon Technologies
Current - Peak Output (Source, Sink)
4A, 8A
Series
Input Type
Inverting, Non-Inverting
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
High Side Voltage - Max (Bootstrap)
20 V
Part Status
Active
Rise / Fall Time (Typ)
6.5ns, 4.5ns
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 150°C (TJ)
Driven Configuration
Low-Side
Mounting Type
Surface Mount
Channel Type
Single
Package / Case
SOT-23-6
Number of Drivers
1
Supplier Device Package
PG-SOT23-6-2
Gate Type
GaN FET, MOSFET (N-Channel)
Base Product Number
Voltage - Supply
4.5V ~ 20V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12.035
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.50000kr.4.50
10kr.3.19500kr.31.95
25kr.2.86080kr.71.52
100kr.2.49350kr.249.35
250kr.2.31868kr.579.67
500kr.2.21330kr.1,106.65
1.000kr.2.12650kr.2,126.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.01927kr.6,057.81
6.000kr.1.96681kr.11,800.86
9.000kr.1.94053kr.17,464.77
15.000kr.1.91142kr.28,671.30
21.000kr.1.89441kr.39,782.61
30.000kr.1.87805kr.56,341.50
Manufacturers Standard Package
Unit Price without VAT:kr.4.50000
Unit Price with VAT:kr.5.62500