
1EDN7136GXTMA1 | |
|---|---|
DigiKey Part Number | 448-1EDN7136GXTMA1TR-ND - Tape & Reel (TR) 448-1EDN7136GXTMA1CT-ND - Cut Tape (CT) 448-1EDN7136GXTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1EDN7136GXTMA1 |
Description | IC GATE DRVR HI/LOW SIDE 10VFDFN |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting PG-VSON-10-4 |
Datasheet | Datasheet |
EDA/CAD Models | 1EDN7136GXTMA1 Models |
Category | Current - Peak Output (Source, Sink) 1A, 1A |
Manufacturer Infineon Technologies | Input Type Non-Inverting |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | High Side Voltage - Max (Bootstrap) 200 V |
Part Status Active | Rise / Fall Time (Typ) 5.5ns, 5.5ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TJ) |
Driven Configuration High-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 10-VFDFN Exposed Pad |
Number of Drivers 1 | Supplier Device Package PG-VSON-10-4 |
Gate Type GaN FET, MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 4.2V ~ 11V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.37000 | kr.4.37 |
| 10 | kr.3.10700 | kr.31.07 |
| 25 | kr.2.78720 | kr.69.68 |
| 100 | kr.2.43580 | kr.243.58 |
| 250 | kr.2.26872 | kr.567.18 |
| 500 | kr.2.16764 | kr.1,083.82 |
| 1.000 | kr.2.08466 | kr.2,084.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.96001 | kr.7,840.04 |
| 8.000 | kr.1.91371 | kr.15,309.68 |
| 12.000 | kr.1.89053 | kr.22,686.36 |
| 20.000 | kr.1.86483 | kr.37,296.60 |
| 28.000 | kr.1.84981 | kr.51,794.68 |
| Unit Price without VAT: | kr.4.37000 |
|---|---|
| Unit Price with VAT: | kr.5.46250 |



