
1EDN6550BXTSA1 | |
|---|---|
DigiKey Part Number | 448-1EDN6550BXTSA1TR-ND - Tape & Reel (TR) 448-1EDN6550BXTSA1CT-ND - Cut Tape (CT) 448-1EDN6550BXTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1EDN6550BXTSA1 |
Description | IC GATE DRVR HI/LOW SIDE SOT23-6 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | High-Side, Low-Side Gate Driver IC Inverting, Non-Inverting PG-SOT23-6-3 |
Datasheet | Datasheet |
EDA/CAD Models | 1EDN6550BXTSA1 Models |
Category | Voltage - Supply 4.5V ~ 20V |
Manufacturer Infineon Technologies | Current - Peak Output (Source, Sink) 5.2A, 9.4A |
Series | Input Type Inverting, Non-Inverting |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | High Side Voltage - Max (Bootstrap) 200 V |
Part Status Active | Rise / Fall Time (Typ) 1ns, 1ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 150°C (TJ) |
Driven Configuration High-Side, Low-Side | Mounting Type Surface Mount |
Channel Type Single | Package / Case SOT-23-6 |
Number of Drivers 1 | Supplier Device Package PG-SOT23-6-3 |
Gate Type GaN FET, MOSFET (N-Channel) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.14000 | kr.5.14 |
| 10 | kr.3.64600 | kr.36.46 |
| 25 | kr.3.27400 | kr.81.85 |
| 100 | kr.2.86190 | kr.286.19 |
| 250 | kr.2.66508 | kr.666.27 |
| 500 | kr.2.54652 | kr.1,273.26 |
| 1.000 | kr.2.44895 | kr.2,448.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.32843 | kr.6,985.29 |
| 6.000 | kr.2.26945 | kr.13,616.70 |
| 9.000 | kr.2.23991 | kr.20,159.19 |
| 15.000 | kr.2.20719 | kr.33,107.85 |
| 21.000 | kr.2.18806 | kr.45,949.26 |
| Unit Price without VAT: | kr.5.14000 |
|---|---|
| Unit Price with VAT: | kr.6.42500 |





