
1EDI3023ASXUMA1 | |
|---|---|
DigiKey Part Number | 448-1EDI3023ASXUMA1TR-ND - Tape & Reel (TR) 448-1EDI3023ASXUMA1CT-ND - Cut Tape (CT) 448-1EDI3023ASXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1EDI3023ASXUMA1 |
Description | DGT ISO 5.7KV 1CH GT DVR DSO20 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 12A Gate Driver Magnetic Coupling 5700Vrms 1 Channel PG-DSO-20-91 |
Datasheet | Datasheet |
EDA/CAD Models | 1EDI3023ASXUMA1 Models |
Category | Current - Output High, Low 12A, 12A |
Mfr | Current - Peak Output 12A |
Series | Voltage - Output Supply 3V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification |
Technology Magnetic Coupling | Operating Temperature -40°C ~ 150°C |
Number of Channels 1 | Mounting Type Surface Mount |
Voltage - Isolation 5700Vrms | Package / Case 20-BFSOP (0.295", 7.50mm Width) |
Common Mode Transient Immunity (Min) 150kV/µs | Supplier Device Package PG-DSO-20-91 |
Propagation Delay tpLH / tpHL (Max) 120ns, 120ns | Approval Agency UL, VDE |
Pulse Width Distortion (Max) 20ns | Base Product Number |
Rise / Fall Time (Typ) 55ns, 45ns (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.35000 | kr.29.35 |
| 10 | kr.22.26600 | kr.222.66 |
| 25 | kr.20.50120 | kr.512.53 |
| 100 | kr.18.55840 | kr.1,855.84 |
| 250 | kr.17.63180 | kr.4,407.95 |
| 500 | kr.17.62862 | kr.8,814.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.16.61403 | kr.16,614.03 |
| 2.000 | kr.16.23576 | kr.32,471.52 |
| 3.000 | kr.16.04646 | kr.48,139.38 |
| Unit Price without VAT: | kr.29.35000 |
|---|---|
| Unit Price with VAT: | kr.36.68750 |


