1EDI20H12AHXUMA1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1EDI20I12MHXUMA1

DigiKey Part Number
1EDI20I12MHXUMA1TR-ND - Tape & Reel (TR)
1EDI20I12MHXUMA1CT-ND - Cut Tape (CT)
1EDI20I12MHXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1EDI20I12MHXUMA1
Description
DIGITAL ISO 1CH GATE DVR DSO8-59
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Gate Driver Magnetic Coupling 1 Channel PG-DSO-8-59
Datasheet
 Datasheet
EDA/CAD Models
1EDI20I12MHXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Magnetic Coupling
Number of Channels
1
Propagation Delay tpLH / tpHL (Max)
-
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
10ns, 9ns
Current - Peak Output
-
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
13V ~ 18V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.295", 7.50mm Width)
Supplier Device Package
PG-DSO-8-59
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 962
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.17.79000kr.17.79
10kr.13.27400kr.132.74
25kr.12.14480kr.303.62
100kr.10.90500kr.1,090.50
250kr.10.31320kr.2,578.30
500kr.9.95674kr.4,978.37
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.9.66317kr.9,663.17
2.000kr.9.42160kr.18,843.20
3.000kr.9.30067kr.27,902.01
5.000kr.9.16666kr.45,833.30
7.000kr.9.08829kr.63,618.03
Manufacturers Standard Package
Unit Price without VAT:kr.17.79000
Unit Price with VAT:kr.22.23750