
1EDC30I12MHXUMA1 | |
|---|---|
DigiKey Part Number | 1EDC30I12MHXUMA1TR-ND - Tape & Reel (TR) 1EDC30I12MHXUMA1CT-ND - Cut Tape (CT) 1EDC30I12MHXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1EDC30I12MHXUMA1 |
Description | DGT ISO 2.5KV 1CH GT DVR DSO8-59 |
Customer Reference | |
Detailed Description | Gate Driver Magnetic Coupling 2500Vrms 1 Channel PG-DSO-8-59 |
Datasheet | Datasheet |
EDA/CAD Models | 1EDC30I12MHXUMA1 Models |
Category | Rise / Fall Time (Typ) 10ns, 9ns |
Mfr | Voltage - Output Supply 13V ~ 35V |
Series | Operating Temperature -40°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case 8-SOIC (0.295", 7.50mm Width) |
Technology Magnetic Coupling | Supplier Device Package PG-DSO-8-59 |
Number of Channels 1 | Base Product Number |
Voltage - Isolation 2500Vrms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.72000 | kr.19.72 |
| 10 | kr.14.74100 | kr.147.41 |
| 25 | kr.13.50160 | kr.337.54 |
| 100 | kr.12.13980 | kr.1,213.98 |
| 250 | kr.11.49060 | kr.2,872.65 |
| 500 | kr.11.29876 | kr.5,649.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.10.77711 | kr.10,777.11 |
| 2.000 | kr.10.51194 | kr.21,023.88 |
| 3.000 | kr.10.37915 | kr.31,137.45 |
| 5.000 | kr.10.23197 | kr.51,159.85 |
| Unit Price without VAT: | kr.19.72000 |
|---|---|
| Unit Price with VAT: | kr.24.65000 |

