Gate Driver Magnetic Coupling 2500Vrms 1 Channel PG-DSO-8-59
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1EDC20I12AHXUMA1

DigiKey Part Number
1EDC20I12AHXUMA1TR-ND - Tape & Reel (TR)
1EDC20I12AHXUMA1CT-ND - Cut Tape (CT)
1EDC20I12AHXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1EDC20I12AHXUMA1
Description
DGT ISO 2.5KV 1CH GT DVR DSO8-59
Customer Reference
Detailed Description
Gate Driver Magnetic Coupling 2500Vrms 1 Channel PG-DSO-8-59
Datasheet
 Datasheet
EDA/CAD Models
1EDC20I12AHXUMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rise / Fall Time (Typ)
10ns, 9ns
Mfr
Voltage - Output Supply
13V ~ 35V
Series
Operating Temperature
-40°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Not For New Designs
Package / Case
8-SOIC (0.295", 7.50mm Width)
Technology
Magnetic Coupling
Supplier Device Package
PG-DSO-8-59
Number of Channels
1
Base Product Number
Voltage - Isolation
2500Vrms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.034
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.17.63000kr.17.63
10kr.13.11700kr.131.17
25kr.12.00040kr.300.01
100kr.10.76790kr.1,076.79
250kr.10.18052kr.2,545.13
500kr.9.96116kr.4,980.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.9.53523kr.9,535.23
2.000kr.9.29543kr.18,590.86
3.000kr.9.17531kr.27,525.93
5.000kr.9.04230kr.45,211.50
7.000kr.8.96450kr.62,751.50
Manufacturers Standard Package
Unit Price without VAT:kr.17.63000
Unit Price with VAT:kr.22.03750