
1ED3890MU12MXUMA1 | |
|---|---|
DigiKey Part Number | 448-1ED3890MU12MXUMA1TR-ND - Tape & Reel (TR) 448-1ED3890MU12MXUMA1CT-ND - Cut Tape (CT) 448-1ED3890MU12MXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1ED3890MU12MXUMA1 |
Description | DIGITAL ISO 1CH GT DVR DSO16-28 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 9A Gate Driver Magnetic Coupling 1 Channel PG-DSO-16-28 |
Datasheet | Datasheet |
EDA/CAD Models | 1ED3890MU12MXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | - | |
Common Mode Transient Immunity (Min) | - | |
Propagation Delay tpLH / tpHL (Max) | - | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 15ns, 15ns | |
Current - Output High, Low | - | |
Current - Peak Output | 9A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 13V ~ 25V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | PG-DSO-16-28 | |
Approval Agency | UL, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.45.63000 | kr.45.63 |
| 10 | kr.35.20600 | kr.352.06 |
| 25 | kr.32.59640 | kr.814.91 |
| 100 | kr.29.72860 | kr.2,972.86 |
| 250 | kr.28.36072 | kr.7,090.18 |
| 500 | kr.27.53652 | kr.13,768.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.26.85818 | kr.26,858.18 |
| 2.000 | kr.26.29971 | kr.52,599.42 |
| Unit Price without VAT: | kr.45.63000 |
|---|---|
| Unit Price with VAT: | kr.57.03750 |

