
1ED3431MU12MXUMA1 | |
|---|---|
DigiKey Part Number | 448-1ED3431MU12MXUMA1TR-ND - Tape & Reel (TR) 448-1ED3431MU12MXUMA1CT-ND - Cut Tape (CT) 448-1ED3431MU12MXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1ED3431MU12MXUMA1 |
Description | DIGITAL ISO 1CH GT DVR DSO16-28 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 3A Gate Driver Magnetic Coupling 1 Channel PG-DSO-16-28 |
Datasheet | Datasheet |
EDA/CAD Models | 1ED3431MU12MXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | - | |
Common Mode Transient Immunity (Min) | - | |
Propagation Delay tpLH / tpHL (Max) | - | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 15ns, 15ns | |
Current - Output High, Low | - | |
Current - Peak Output | 3A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 13V ~ 25V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | PG-DSO-16-28 | |
Approval Agency | UL, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.02000 | kr.31.02 |
| 10 | kr.23.62000 | kr.236.20 |
| 25 | kr.21.76480 | kr.544.12 |
| 100 | kr.19.72410 | kr.1,972.41 |
| 250 | kr.18.75168 | kr.4,687.92 |
| 500 | kr.18.16540 | kr.9,082.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.17.68300 | kr.17,683.00 |
| 2.000 | kr.17.28584 | kr.34,571.68 |
| 3.000 | kr.17.08687 | kr.51,260.61 |
| Unit Price without VAT: | kr.31.02000 |
|---|---|
| Unit Price with VAT: | kr.38.77500 |

