C1234BLDCL45F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1234BLDCL45F

DigiKey Part Number
4052-C1234BLDCL45F-ND
Manufacturer
Manufacturer Product Number
C1234BLDCL45F
Description
BLDC Coin vibration Motor 12x3.4
Customer Reference
Detailed Description
Brushless (BLDC) DC Motor Vibration, ERM (Haptic) 8500 RPM 3.7VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
INEED MOTOR
Series
-
Packaging
Tray
Part Status
Active
Type
DC Motor
Function
Vibration, ERM (Haptic)
Motor Type
Brushless (BLDC)
Voltage - Rated
3.7VDC
RPM
8500 RPM
Diameter - Shaft
0.472" (12.00mm)
Length - Shaft and Bearing
0.134" (3.40mm)
Termination Style
Wire Leads
Operating Temperature
-20°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from INEED MOTOR
A separate kr.192.00 flat rate shipping fee will apply
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.28.80000kr.28.80
5kr.25.60000kr.128.00
10kr.24.64000kr.246.40
50kr.23.68000kr.1,184.00
100kr.21.44000kr.2,144.00
250kr.20.48000kr.5,120.00
500kr.19.52000kr.9,760.00
1.000kr.18.56000kr.18,560.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.28.80000
Unit Price with VAT:kr.36.00000