
C0525BLDCL27 | |
|---|---|
DigiKey Part Number | 4052-C0525BLDCL27-ND |
Manufacturer | |
Manufacturer Product Number | C0525BLDCL27 |
Description | Coin BLDC motor 5X2.5mm |
Customer Reference | |
Detailed Description | Brushless (BLDC) DC Motor Vibration, LRA (Haptic) 10000 RPM 3VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | INEED MOTOR | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | DC Motor | |
Function | Vibration, LRA (Haptic) | |
Motor Type | Brushless (BLDC) | |
Voltage - Rated | 3VDC | |
RPM | 10000 RPM | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Round - 0.197" Dia (5.00mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | Wire Leads | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -20°C ~ 60°C | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.60000 | kr.25.60 |
| 5 | kr.22.40000 | kr.112.00 |
| 10 | kr.21.44000 | kr.214.40 |
| 50 | kr.20.48000 | kr.1,024.00 |
| 100 | kr.18.24000 | kr.1,824.00 |
| 250 | kr.17.28000 | kr.4,320.00 |
| 500 | kr.16.32000 | kr.8,160.00 |
| 1.000 | kr.15.36000 | kr.15,360.00 |
| Unit Price without VAT: | kr.25.60000 |
|---|---|
| Unit Price with VAT: | kr.32.00000 |


