
IF-E99B | |
---|---|
DigiKey Part Number | FB161-ND |
Manufacturer | |
Manufacturer Product Number | IF-E99B |
Description | XMITTER FIBER OPTIC 650NM RD |
Customer Reference | |
Detailed Description | Fiber Optic Transmitter 650nm 1.9V 50 mA Connector-less |
Datasheet | Datasheet |
EDA/CAD Models | IF-E99B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Industrial Fiber Optics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 650nm | |
Spectral Bandwidth | 10nm | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - DC Forward (If) (Max) | 50 mA | |
Capacitance | 6.5 pF | |
Connector Type | Connector-less | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.167.42000 | kr.167.42 |
50 | kr.121.37080 | kr.6,068.54 |
100 | kr.120.00000 | kr.12,000.00 |
Unit Price without VAT: | kr.167.42000 |
---|---|
Unit Price with VAT: | kr.209.27500 |