IF-636-0-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IF-636-0-5

DigiKey Part Number
FB151-ND
Manufacturer
Manufacturer Product Number
IF-636-0-5
Description
FIBER OPTC CBL SMA-SMA POF 500MM
Customer Reference
Detailed Description
Cable Fiber Optic SMA 905 To SMA 905 1.64' (500mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Industrial Fiber Optics
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
SMA 905
2nd Connector
SMA 905
Cable Diameter
0.09" (2.2mm)
Cable Type
Buffered Fiber
Features
-
Fiber Type
-
Length - Overall
1.64' (500mm)
Type
POF
Ratings
-
Bend Radius
25mm
Color - Cable
Black
Color - Connectors
Black
Insertion Loss
-
Jacket (Insulation) Material
Polyethylene (PE)
Return Loss
-
Operating Temperature
-55°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Alternate Length
FIBER OPTIC CBL SMA-SMA POF 15M
In-Stock: 0
Unit Price:
FIBER OPTIC CBL SMA-SMA POF 3M
In-Stock: 0
Unit Price:
FIBER OPTIC CBL SMA-SMA POF 1M
In-Stock: 24
Unit Price: kr.306.83000
FIBER OPTIC CBL SMA-SMA POF 4M
In-Stock: 13
Unit Price: kr.302.63000
FIBER OPTC CBL SMA-SMA POF 200MM
In-Stock: 16
Unit Price: kr.252.52000