
WIREFC-501187-0454 | |
---|---|
DigiKey Part Number | 6204-WIREFC-501187-0454-ND |
Manufacturer | |
Manufacturer Product Number | WIREFC-501187-0454 |
Description | SAC305 CW807RS 4% 0.020" ROBOTIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lead Free No-Clean Wire Solder Sn96.5Ag3Cu0.5 (96.5/3/0.5) 24 AWG, 25 SWG Spool, 1 lb (454 g) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Indium Corporation of America | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn96.5Ag3Cu0.5 (96.5/3/0.5) | |
Diameter | 0.020" (0.51mm) | |
Melting Point | 428°F (220°C) | |
Flux Type | No-Clean | |
Wire Gauge | 24 AWG, 25 SWG | |
Mesh Type | - | |
Process | Lead Free | |
Form | Spool, 1 lb (454 g) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 104°F (10°C ~ 40°C) | |
Digi-Key Storage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1,050.50000 | kr.1,050.50 |
5 | kr.904.94800 | kr.4,524.74 |
10 | kr.848.45400 | kr.8,484.54 |
25 | kr.778.92360 | kr.19,473.09 |
50 | kr.729.94040 | kr.36,497.02 |
Unit Price without VAT: | kr.1,050.50000 |
---|---|
Unit Price with VAT: | kr.1,313.12500 |