


BAROT-051424 | |
|---|---|
DigiKey Part Number | 6204-BAROT-051424-ND |
Manufacturer | |
Manufacturer Product Number | BAROT-051424 |
Description | IND291 TRIANGLE BAR SOLDER |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Bar Solder Sn99.244Cu0.7 (Ni0.05/Ge0.006) Bar 1.38 lbs (625.9 g) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Indium Corporation of America | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Bar Solder | |
Composition | Sn99.244Cu0.7 (Ni0.05/Ge0.006) | |
Melting Point | 441°F (227°C) | |
Storage/Refrigeration Temperature | 50°F ~ 104°F (10°C ~ 40°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.367.36000 | kr.367.36 |
| 5 | kr.316.60800 | kr.1,583.04 |
| 10 | kr.296.92800 | kr.2,969.28 |
| 25 | kr.272.73480 | kr.6,818.37 |
| 50 | kr.255.70680 | kr.12,785.34 |
| 100 | kr.239.69730 | kr.23,969.73 |
| Unit Price without VAT: | kr.367.36000 |
|---|---|
| Unit Price with VAT: | kr.459.20000 |

