
ISM97-1251AH-66.666MHZ | |
|---|---|
DigiKey Part Number | 2780-ISM97-1251AH-66.666MHZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ISM97-1251AH-66.666MHZ |
Description | OSC XO 66.666MHZ 1.8V CMOS SMD |
Customer Reference | |
Detailed Description | 66.666 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Cut Tape (CT) | Current - Supply (Max) 20mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.047" (1.20mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.73000 | kr.7.73 |
| 10 | kr.6.72700 | kr.67.27 |
| 25 | kr.6.36040 | kr.159.01 |
| 50 | kr.6.09780 | kr.304.89 |
| 100 | kr.5.84610 | kr.584.61 |
| 250 | kr.5.52824 | kr.1,382.06 |
| 500 | kr.5.29974 | kr.2,649.87 |
| Unit Price without VAT: | kr.7.73000 |
|---|---|
| Unit Price with VAT: | kr.9.66250 |

