12 MHz ±20ppm Crystal 12pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXA16-HF5F12-12.000 MHZ

DigiKey Part Number
2780-IXA16-HF5F12-12.000MHZTR-ND - Tape & Reel (TR)
2780-IXA16-HF5F12-12.000MHZCT-ND - Cut Tape (CT)
2780-IXA16-HF5F12-12.000MHZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IXA16-HF5F12-12.000 MHZ
Description
CRYSTAL 12.0000MHZ 12PF SMD
Customer Reference
Detailed Description
12 MHz ±20ppm Crystal 12pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
ESR (Equivalent Series Resistance)
100 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
12 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.031" (0.80mm)
Load Capacitance
12pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12.463
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.63000kr.4.63
10kr.4.02000kr.40.20
25kr.3.80160kr.95.04
50kr.3.64300kr.182.15
100kr.3.49210kr.349.21
250kr.3.30264kr.825.66
500kr.3.16594kr.1,582.97
1.000kr.3.03502kr.3,035.02
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.83854kr.8,515.62
6.000kr.2.72128kr.16,327.68
9.000kr.2.65497kr.23,894.73
Manufacturers Standard Package
Unit Price without VAT:kr.4.63000
Unit Price with VAT:kr.5.78750