16 MHz ±20ppm Crystal 12pF 70 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXA16-HBFF12-16.000MHZ

DigiKey Part Number
2780-IXA16-HBFF12-16.000MHZTR-ND - Tape & Reel (TR)
2780-IXA16-HBFF12-16.000MHZCT-ND - Cut Tape (CT)
2780-IXA16-HBFF12-16.000MHZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IXA16-HBFF12-16.000MHZ
Description
CRYSTAL 16.0000MHZ 12PF SMD
Customer Reference
Detailed Description
16 MHz ±20ppm Crystal 12pF 70 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
ESR (Equivalent Series Resistance)
70 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
16 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±50ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.031" (0.80mm)
Load Capacitance
12pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.742
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.50000kr.4.50
10kr.3.89300kr.38.93
25kr.3.67960kr.91.99
50kr.3.52760kr.176.38
100kr.3.38110kr.338.11
250kr.3.19764kr.799.41
500kr.3.06526kr.1,532.63
1.000kr.2.93846kr.2,938.46
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.74828kr.8,244.84
Manufacturers Standard Package
Unit Price without VAT:kr.4.50000
Unit Price with VAT:kr.5.62500