Similar
Similar
Similar
Similar

IXA12-FBFF10-24.576 MHZ | |
|---|---|
DigiKey Part Number | 2780-IXA12-FBFF10-24.576MHZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IXA12-FBFF10-24.576 MHZ |
Description | CRYSTAL 24.5760MHZ 10PF SMD |
Customer Reference | |
Detailed Description | 24.576 MHz ±30ppm Crystal 10pF 120 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 120 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Obsolete | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24.576 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±50ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.022" (0.55mm) |
Load Capacitance 10pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXA10-FBFF10-24.576 MHZ | ILSI | 2.424 | 2780-IXA10-FBFF10-24.576MHZCT-ND | kr.4.95000 | Similar |
| ABM11AIG-24.576MHZ-4Z-T3 | Abracon LLC | 71 | 535-13372-1-ND | kr.8.43000 | Similar |
| ECS-245.7-10-37Q-ES-TR | ECS Inc. | 0 | XC2165TR-ND | kr.2.47518 | Similar |
| SA20424CF35HAR | CTS-Frequency Controls | 0 | 110-SA20424CF35HARTR-ND | kr.3.05375 | Similar |





