24.576 MHz ±30ppm Crystal 10pF 150 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXA10-FBFF10-24.576 MHZ

DigiKey Part Number
2780-IXA10-FBFF10-24.576MHZTR-ND - Tape & Reel (TR)
2780-IXA10-FBFF10-24.576MHZCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
IXA10-FBFF10-24.576 MHZ
Description
CRYSTAL 24.5760MHZ 10PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
24.576 MHz ±30ppm Crystal 10pF 150 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
ESR (Equivalent Series Resistance)
150 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
24.576 MHz
Supplier Device Package
4-SMD (1.6x1.2)
Frequency Stability
±50ppm
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.016" (0.40mm)
Load Capacitance
10pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.424
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.95000kr.4.95
10kr.4.28600kr.42.86
25kr.4.05240kr.101.31
50kr.3.88520kr.194.26
100kr.3.72410kr.372.41
250kr.3.52176kr.880.44
500kr.3.37606kr.1,688.03
1.000kr.3.23644kr.3,236.44
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.16172kr.9,485.16
Manufacturers Standard Package
Unit Price without VAT:kr.4.95000
Unit Price with VAT:kr.6.18750