
ISM97-1251AH-40.000MHZ | |
---|---|
DigiKey Part Number | 2780-ISM97-1251AH-40.000MHZTR-ND - Tape & Reel (TR) 2780-ISM97-1251AH-40.000MHZCT-ND - Cut Tape (CT) 2780-ISM97-1251AH-40.000MHZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISM97-1251AH-40.000MHZ |
Description | OSC XO 40MHZ 1.8V CMOS SMD |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 40 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.7.81000 | kr.7.81 |
10 | kr.6.79000 | kr.67.90 |
25 | kr.6.42040 | kr.160.51 |
50 | kr.6.15560 | kr.307.78 |
100 | kr.5.90140 | kr.590.14 |
250 | kr.5.58056 | kr.1,395.14 |
500 | kr.5.34988 | kr.2,674.94 |
1.000 | kr.5.12870 | kr.5,128.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.4.79697 | kr.14,390.91 |
6.000 | kr.4.59901 | kr.27,594.06 |
9.000 | kr.4.48710 | kr.40,383.90 |
Unit Price without VAT: | kr.7.81000 |
---|---|
Unit Price with VAT: | kr.9.76250 |