


ISM91-5161CH- 4.000MHZ | |
|---|---|
DigiKey Part Number | 2780-ISM91-5161CH-4.000MHZTR-ND - Tape & Reel (TR) 2780-ISM91-5161CH-4.000MHZCT-ND - Cut Tape (CT) 2780-ISM91-5161CH-4.000MHZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISM91-5161CH- 4.000MHZ |
Description | 5X7MM CERAMIC SMD OSC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output HCMOS, TTL |
Mfr | Voltage - Supply 5V |
Series | Frequency Stability ±100ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C |
Part Status Active | Current - Supply (Max) 70mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.063" (1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.73000 | kr.7.73 |
| 10 | kr.6.72700 | kr.67.27 |
| 25 | kr.6.36040 | kr.159.01 |
| 50 | kr.6.09780 | kr.304.89 |
| 100 | kr.5.84610 | kr.584.61 |
| 250 | kr.5.52824 | kr.1,382.06 |
| 500 | kr.5.29974 | kr.2,649.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.08062 | kr.5,080.62 |
| 2.000 | kr.4.87068 | kr.9,741.36 |
| 3.000 | kr.4.75200 | kr.14,256.00 |
| 5.000 | kr.4.60667 | kr.23,033.35 |
| 7.000 | kr.4.51341 | kr.31,593.87 |
| 10.000 | kr.4.41670 | kr.44,167.00 |
| 12.000 | kr.4.36807 | kr.52,416.84 |
| Unit Price without VAT: | kr.7.73000 |
|---|---|
| Unit Price with VAT: | kr.9.66250 |

