
ISM97-3251AH-14.7456MHZ | |
|---|---|
DigiKey Part Number | 2780-ISM97-3251AH-14.7456MHZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISM97-3251AH-14.7456MHZ |
Description | OSC XO 14.7456MHZ 3.3V CMOS SMD |
Customer Reference | |
Detailed Description | 14.7456 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 14.7456 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.64384 | kr.13,931.52 |
| Unit Price without VAT: | kr.4.64384 |
|---|---|
| Unit Price with VAT: | kr.5.80480 |

