Parametric Equivalent

MSH302548AH-27.000MHZ-T | |
|---|---|
DigiKey Part Number | 2775-MSH302548AH-27.000MHZ-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MSH302548AH-27.000MHZ-T |
Description | OSC XO 50MHZ 3.3V HCMOS SMD |
Customer Reference | |
Detailed Description | 27 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output HCMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±25ppm |
Packaging Cut Tape (CT) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 16mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.134" L x 0.106" W (3.40mm x 2.70mm) |
Function Enable/Disable | Height - Seated (Max) 0.051" (1.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSH302548AH-27.000MHZ-T3 | MMD | 0 | 2775-MSH302548AH-27.000MHZ-T3TR-ND | kr.4.61799 | Parametric Equivalent |


