
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | MHz Crystal | |
| Frequency | 8 MHz | |
| Frequency Stability | ±30ppm | |
| Frequency Tolerance | ±30ppm | |
| Load Capacitance | 18pF | |
| ESR (Equivalent Series Resistance) | 80 Ohms | |
| Operating Mode | Fundamental | |
| Operating Temperature | -20°C ~ 70°C | |
| Ratings | - | |
| Mounting Type | Through Hole | |
| Package / Case | ||
| Size / Dimension | 0.437" L x 0.185" W (11.10mm x 4.70mm) | |
| Height - Seated (Max) | 0.138" (3.50mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.05000 | kr.2.05 | 
| 10 | kr.1.76600 | kr.17.66 | 
| 25 | kr.1.67160 | kr.41.79 | 
| 50 | kr.1.60380 | kr.80.19 | 
| 100 | kr.1.53730 | kr.153.73 | 
| 250 | kr.1.45356 | kr.363.39 | 
| 500 | kr.1.39340 | kr.696.70 | 
| 1.000 | kr.1.33574 | kr.1,335.74 | 
| Unit Price without VAT: | kr.2.05000 | 
|---|---|
| Unit Price with VAT: | kr.2.56250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark