HC49US-FF3F18-3.6864MHZ is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


ILSI
In Stock: 12
Unit Price: kr.0.31000
Datasheet
3.6864 MHz ±30ppm Crystal 18pF 200 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HC49US-FF3F18-3.6864MHZ

DigiKey Part Number
2780-HC49US-FF3F18-3.6864MHZ-ND
Manufacturer
Manufacturer Product Number
HC49US-FF3F18-3.6864MHZ
Description
CRYSTAL 3.6864MHZ 18PF TH
Customer Reference
Detailed Description
3.6864 MHz ±30ppm Crystal 18pF 200 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
200 Ohms
Series
Operating Mode
Fundamental
Packaging
Bulk
Operating Temperature
-20°C ~ 70°C
Part Status
Obsolete
Mounting Type
Through Hole
Type
MHz Crystal
Package / Case
Frequency
3.6864 MHz
Supplier Device Package
HC-49/US
Frequency Stability
±30ppm
Size / Dimension
0.437" L x 0.185" W (11.10mm x 4.70mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.138" (3.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HC49US-FF5F18-3.6864MHZILSI122780-HC49US-FF5F18-3.6864MHZ-NDkr.0.31000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes