15000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 16.58mOhm @ 120Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

159LBB063M2EH

DigiKey Part Number
1572-1081-ND
Manufacturer
Manufacturer Product Number
159LBB063M2EH
Description
CAP ALUM 15000UF 20% 63V SNAP TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
15000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 16.58mOhm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
5.3 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
6.625 A @ 10 kHz
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.378" Dia (35.00mm)
Voltage - Rated
63 V
Height - Seated (Max)
1.969" (50.00mm)
ESR (Equivalent Series Resistance)
16.58mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 85°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22
Factory Stock: 760
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.104.61000kr.104.61
40kr.66.86475kr.2,674.59
80kr.63.06075kr.5,044.86
120kr.61.14083kr.7,336.90
520kr.55.71031kr.28,969.36
1.000kr.54.30337kr.54,303.37
Manufacturers Standard Package
Unit Price without VAT:kr.104.61000
Unit Price with VAT:kr.130.76250

Other Suppliers on DigiKey

124In Stock
Ships from WEC