
156MWR100K | |
|---|---|
DigiKey Part Number | 1572-1074-ND |
Manufacturer | |
Manufacturer Product Number | 156MWR100K |
Description | CAP FILM 15UF 10% 100VDC AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 15 µF Film Capacitor 63V 100V Polyester, Metallized Axial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | ESR (Equivalent Series Resistance) 118 mOhms |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Size / Dimension 0.827" Dia x 1.339" L (21.00mm x 34.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 63V | Applications General Purpose |
Voltage Rating - DC 100V | Features Low ESR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.57.82000 | kr.57.82 |
| 10 | kr.43.54300 | kr.435.43 |
| 50 | kr.37.83440 | kr.1,891.72 |
| 100 | kr.36.06780 | kr.3,606.78 |
| 500 | kr.33.07662 | kr.16,538.31 |
| 1.000 | kr.32.14987 | kr.32,149.87 |
| Unit Price without VAT: | kr.57.82000 |
|---|---|
| Unit Price with VAT: | kr.72.27500 |

