1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 232mOhm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

108CKS025M

DigiKey Part Number
1572-1059-ND
Manufacturer
Manufacturer Product Number
108CKS025M
Description
CAP ALUM 1000UF 20% 25V RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 232mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
1.095 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
1.533 A @ 100 kHz
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
25 V
Height - Seated (Max)
0.846" (21.50mm)
ESR (Equivalent Series Resistance)
232mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25JXF1000MEFC10X20Rubycon2.2321189-3321-NDkr.11.73000Upgrade
25YXJ1000M10X20Rubycon7.8771189-1241-NDkr.4.62000Upgrade
25ZLH1000MEFC10X20Rubycon4631189-1242-NDkr.6.09000Upgrade
25ZLJ1000M10X20Rubycon17.4931189-1245-NDkr.5.51000Upgrade
25ZLJ1000MCE10X20Rubycon2691189-25ZLJ1000MCE10X20-NDkr.6.03000Upgrade
In-Stock: 666
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.6.47000kr.6.47
10kr.4.09000kr.40.90
50kr.3.10120kr.155.06
200kr.2.52620kr.505.24
600kr.2.19905kr.1,319.43
1.000kr.2.07658kr.2,076.58
2.600kr.1.88797kr.4,908.72
5.000kr.1.78402kr.8,920.10
Manufacturers Standard Package
Unit Price without VAT:kr.6.47000
Unit Price with VAT:kr.8.08750