
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Igus | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Frame Type | Open | |
Loading Side | Inside and Outside Bend | |
Cavity Height | 0.570" (14.48mm) | |
Cavity Width | 0.790" (20.07mm) | |
Minimum Bend Radius | 1.500" (38.10mm) | |
Outer Height | 0.760" (19.30mm) | |
Outer Width | 1.080" (27.43mm) | |
Length | 39.370" (1000.00mm) | |
Link Pitch | 0.790" (20.07mm) | |
Features | - | |
Material | Igumid G | |
Operating Temperature | -40°C ~ 120°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.356.30000 | kr.356.30 |
| 10 | kr.302.86000 | kr.3,028.60 |
| 30 | kr.280.28033 | kr.8,408.41 |
| 60 | kr.266.91383 | kr.16,014.83 |
| 120 | kr.254.19183 | kr.30,503.02 |
| Unit Price without VAT: | kr.356.30000 |
|---|---|
| Unit Price with VAT: | kr.445.37500 |


