
CF881-07-04 | |
|---|---|
DigiKey Part Number | 4903-CF881-07-04-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF881-07-04 |
Description | PVC 4C/18AWG CONTROL 300V FEET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 18 AWG Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.295" (7.49mm) | |
Shield Type | Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Ratings | UL Style 2464 | |
Features | Flame Retardant | |
Voltage | 300 V | |
Operating Temperature | - | |
Usage | Industrial | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 60% | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.79000 | kr.17.79 |
| 2 | kr.16.96000 | kr.33.92 |
| 3 | kr.16.47000 | kr.49.41 |
| 5 | kr.15.89800 | kr.79.49 |
| 7 | kr.15.52429 | kr.108.67 |
| 10 | kr.15.13600 | kr.151.36 |
| 25 | kr.14.18760 | kr.354.69 |
| 50 | kr.13.50400 | kr.675.20 |
| 100 | kr.12.84860 | kr.1,284.86 |
| Unit Price without VAT: | kr.17.79000 |
|---|---|
| Unit Price with VAT: | kr.22.23750 |


