
CF78-UL-15-04 | |
|---|---|
DigiKey Part Number | 4903-CF78-UL-15-04-ND 4903-CF78-UL-15-04-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF78-UL-15-04 |
Description | PUR4C/16AWG O/S CTRL 1000V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Gray 16 AWG Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 1000.0' (304.8m) |
Series | Jacket Color Gray |
Packaging Spool Digi-Spool®, Continuous Spool | Ratings UL Style 21223 |
Part Status Active | Features Abrasion Resistant, Flame Retardant, Oil Resistant, Rip Cord |
Cable Type | Voltage 1 V |
Number of Conductors 4 | Usage Industrial |
Wire Gauge | Conductor Insulation Thermoplastic Elastomer (TPE) |
Conductor Material Copper, Bare | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 80% |
Jacket (Insulation) Diameter 0.394" (10.01mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | kr.33.03470 | kr.33,034.70 |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | kr.28.80262 | kr.28,802.62 |
| Unit Price without VAT: | kr.28.80262 |
|---|---|
| Unit Price with VAT: | kr.36.00328 |





