
CF78-UL-15-03 | |
|---|---|
DigiKey Part Number | 4903-CF78-UL-15-03-ND 4903-CF78-UL-15-03-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF78-UL-15-03 |
Description | PUR3C/16AWG O/S CTRL 1000V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Gray 16 AWG Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 1000.0' (304.8m) |
Series | Jacket Color Gray |
Packaging Spool Digi-Spool®, Continuous Spool | Ratings UL Style 21223 |
Part Status Active | Features Abrasion Resistant, Flame Retardant, Oil Resistant, Rip Cord |
Cable Type | Voltage 1 V |
Number of Conductors 3 | Usage Industrial |
Wire Gauge | Conductor Insulation Thermoplastic Elastomer (TPE) |
Conductor Material Copper, Bare | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 80% |
Jacket (Insulation) Diameter 0.374" (9.50mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | kr.49.45000 | kr.49.45 |
| 5 | kr.44.19000 | kr.220.95 |
| 10 | kr.42.06600 | kr.420.66 |
| 25 | kr.39.40440 | kr.985.11 |
| 50 | kr.37.48460 | kr.1,874.23 |
| 100 | kr.35.64410 | kr.3,564.41 |
| 250 | kr.33.32632 | kr.8,331.58 |
| 500 | kr.31.65474 | kr.15,827.37 |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | kr.22.40226 | kr.22,402.26 |
| Unit Price without VAT: | kr.49.45000 |
|---|---|
| Unit Price with VAT: | kr.61.81250 |



