
CF78-UL-07-36 | |
|---|---|
DigiKey Part Number | 4903-CF78-UL-07-36-ND 4903-CF78-UL-07-36-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF78-UL-07-36 |
Description | PUR36C/18AWG O/S CTRL 1KV |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 36 Conductor Multi-Conductor Cable Gray 18 AWG Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 36 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.866" (22.00mm) | |
Shield Type | Braid | |
Length | 1000.0' (304.8m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 1000 V | |
Operating Temperature | 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 80% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.204.53000 | kr.204.53 |
| 5 | kr.182.41400 | kr.912.07 |
| 10 | kr.173.55100 | kr.1,735.51 |
| 25 | kr.162.38760 | kr.4,059.69 |
| 50 | kr.154.34100 | kr.7,717.05 |
| 100 | kr.146.62140 | kr.14,662.14 |
| 250 | kr.136.88820 | kr.34,222.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.98.66625 | kr.98,666.25 |
| Unit Price without VAT: | kr.204.53000 |
|---|---|
| Unit Price with VAT: | kr.255.66250 |


