
CF310-UL-160-01 | |
|---|---|
DigiKey Part Number | 4903-CF310-UL-160-01-ND 4903-CF310-UL-160-01-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF310-UL-160-01 |
Description | TPE1C/6AWG HK UP WIRE 1KV |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 6 AWG Hook-Up, Shielded Wire Black 1000V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.394" (10.01mm) |
Series | Length 1000.0' (304.8m) |
Packaging Spool Digi-Spool®, Continuous Spool | Voltage 1000V |
Part Status Active | Jacket Color |
Cable Type | Ratings UL Style 21218 |
Wire Gauge | Features Abrasion Resistant, Oil Resistant, UV Resistant |
Conductor Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | kr.72.53000 | kr.72.53 |
| 5 | kr.64.73200 | kr.323.66 |
| 10 | kr.61.62500 | kr.616.25 |
| 25 | kr.57.70400 | kr.1,442.60 |
| 50 | kr.54.88420 | kr.2,744.21 |
| 100 | kr.52.17820 | kr.5,217.82 |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | kr.33.28418 | kr.33,284.18 |
| 2.000 | kr.31.57577 | kr.63,151.54 |
| Unit Price without VAT: | kr.72.53000 |
|---|---|
| Unit Price with VAT: | kr.90.66250 |




