New at DigiKey
Image for CF300-UL-250-01-D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF300-UL-250-01-D

DigiKey Part Number
4903-CF300-UL-250-01-D-ND
4903-CF300-UL-250-01-D-DS-ND
Manufacturer
Manufacturer Product Number
CF300-UL-250-01-D
Description
TPE1C/4AWG HK UP WIRE 1KV
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - 4 AWG Hook-Up Wire Black 1000V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.453" (11.51mm)
Series
Length
1000.0' (304.8m)
Packaging
Spool
Digi-Spool®, Continuous Spool
Voltage
1000V
Part Status
Active
Jacket Color
Cable Type
Ratings
UL Style 21218
Wire Gauge
Features
Abrasion Resistant, Oil Resistant, UV Resistant
Conductor Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.174 Feet
Check for Additional Incoming Stock
All prices are in DKK
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Foot)Ext Price
1kr.92.94000kr.92.94
5kr.82.97800kr.414.89
10kr.78.97700kr.789.77
25kr.73.94720kr.1,848.68
50kr.70.32080kr.3,516.04
100kr.66.84260kr.6,684.26
Spool
LengthUnit Price (Per Foot)Ext Price
1.000kr.42.96092kr.42,960.92
Manufacturers Standard Package
Unit Price without VAT:kr.92.94000
Unit Price with VAT:kr.116.17500