
CF300-UL-100-01-D | |
|---|---|
DigiKey Part Number | 4903-CF300-UL-100-01-D-ND 4903-CF300-UL-100-01-D-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF300-UL-100-01-D |
Description | TPE1C/8AWG HK UP WIRE 1KV |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 8 AWG Hook-Up Wire Black 1000V |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.295" (7.49mm) |
Series | Length 1000.0' (304.8m) |
Packaging Spool Digi-Spool®, Continuous Spool | Voltage 1000V |
Part Status Active | Jacket Color |
Cable Type | Ratings UL Style 21218 |
Wire Gauge | Features Abrasion Resistant, Oil Resistant, UV Resistant |
Conductor Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | kr.41.91000 | kr.41.91 |
| 5 | kr.37.45600 | kr.187.28 |
| 10 | kr.35.66300 | kr.356.63 |
| 25 | kr.33.40680 | kr.835.17 |
| 50 | kr.31.78500 | kr.1,589.25 |
| 100 | kr.30.22790 | kr.3,022.79 |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | kr.18.76767 | kr.18,767.67 |
| 2.000 | kr.17.81372 | kr.35,627.44 |
| 3.000 | kr.17.27331 | kr.51,819.93 |
| Unit Price without VAT: | kr.41.91000 |
|---|---|
| Unit Price with VAT: | kr.52.38750 |






