
CF240-01-07 | |
|---|---|
DigiKey Part Number | 4903-CF240-01-07-ND 4903-CF240-01-07-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF240-01-07 |
Description | PVC300V 7C/26 AWG DATA CBL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Gray 26 AWG Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.236" (5.99mm) |
Mfr | Shield Type Braid |
Series | Length 1000.0' (304.8m) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket Color Gray |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -15°C ~ 70°C |
Number of Conductors 7 | Conductor Insulation Thermoplastic Elastomer (TPE) |
Wire Gauge | Shield Material Copper, Tinned |
Conductor Material Copper, Bare | Shield Coverage 90% |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.23000 | kr.29.23 |
| 5 | kr.26.10800 | kr.130.54 |
| 10 | kr.24.86500 | kr.248.65 |
| 25 | kr.23.29840 | kr.582.46 |
| 50 | kr.22.16980 | kr.1,108.49 |
| 100 | kr.21.08750 | kr.2,108.75 |
| 250 | kr.19.72552 | kr.4,931.38 |
| 500 | kr.18.74358 | kr.9,371.79 |
| 1.000 | kr.17.80120 | kr.17,801.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.12.95192 | kr.12,951.92 |
| 2.000 | kr.12.29700 | kr.24,594.00 |
| 3.000 | kr.11.92609 | kr.35,778.27 |
| 5.000 | kr.11.64975 | kr.58,248.75 |
| Unit Price without VAT: | kr.29.23000 |
|---|---|
| Unit Price with VAT: | kr.36.53750 |


