
CF10-02-12 | |
|---|---|
DigiKey Part Number | 4903-CF10-02-12-ND 4903-CF10-02-12-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF10-02-12 |
Description | TPE12C/24AWG CTRL 300V FLEX |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 12 Conductor Multi-Conductor Cable Blue 24 AWG Foil, Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 12 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.374" (9.50mm) | |
Shield Type | Foil, Braid | |
Length | 1000.0' (304.8m) | |
Jacket Color | Blue | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -55°C ~ 100°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 90% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.103.28000 | kr.103.28 |
| 5 | kr.92.17000 | kr.460.85 |
| 10 | kr.87.71400 | kr.877.14 |
| 25 | kr.82.11840 | kr.2,052.96 |
| 50 | kr.78.08480 | kr.3,904.24 |
| 100 | kr.74.21480 | kr.7,421.48 |
| 250 | kr.69.33932 | kr.17,334.83 |
| 500 | kr.65.82162 | kr.32,910.81 |
| 1.000 | kr.63.32075 | kr.63,320.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.47.86383 | kr.47,863.83 |
| Unit Price without VAT: | kr.103.28000 |
|---|---|
| Unit Price with VAT: | kr.129.10000 |


